Print Page
4312.0003
IEC Power Connector, Inlet / Connector Set, IEC C13 Socket, 10 A, 250 VAC, Screw, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4312.0003Copy
Newark Part No.02AC7176
Product Range4762 Series
Your Part Number
536 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.270 |
| 5+ | $60.970 |
| 10+ | $56.640 |
| 25+ | $54.030 |
| 50+ | $51.400 |
| 100+ | $49.320 |
Price for:Each
Minimum: 1
Multiple: 1
$65.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4312.0003Copy
Newark Part No.02AC7176
Product Range4762 Series
Technical Datasheet
Product Range4762 Series
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
4762 Series
Current Rating
10A
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C13 Socket
Gender
Receptacle
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
