Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 5110.0343.3Copy |
| Newark Part No. | 91F6060 |
| Product Range | 5110 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $35.070 |
| 40+ | $34.370 |
Price for:Each
Minimum: 20
Multiple: 20
$701.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 5110.0343.3Copy |
| Newark Part No. | 91F6060 |
| Product Range | 5110 Series |
| Technical Datasheet | |
| Product Range | 5110 Series |
| Connector Type | IEC C14 |
| Gender | Plug(View Associated Connectors) |
| Power Entry Module Applications | Medical |
| Current Rating | 3A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Connector Mounting | - |
| Fuse Holder | - |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | - |
| Connector Terminals | Quick Connect |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 5110 Series |
|---|---|
| Gender | Plug |
| Current Rating | 3A |
| Switch Type | - |
| Fuse Holder | - |
| Fuse Size Held | - |
| IP Rating | IP40 |
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | Medical |
| Voltage Rating | 250VAC |
| Connector Mounting | - |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
