Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5123.0301.0Copy
Newark Part No.47W0419
Product Range5123 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $22.620 |
| 40+ | $22.320 |
| 100+ | $22.020 |
Price for:Each
Minimum: 20
Multiple: 20
$452.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5123.0301.0Copy
Newark Part No.47W0419
Product Range5123 Series
Technical Datasheet
Product Range5123 Series
Connector TypeIEC C14, C18
Power Entry Module ApplicationsMedical
Current Rating2A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5123 Series
Power Entry Module Applications
Medical
Current Rating
2A
Switch Type
-
Fuse Holder
-
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C14, C18
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
