Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No8060.0270Copy
Newark Part No.09AN5118
Product RangeARO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1620+ | $3.410 |
Price for:Each
Minimum: 1620
Multiple: 1620
$5,524.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8060.0270Copy
Newark Part No.09AN5118
Product RangeARO Series
Technical Datasheet
Product RangeARO Series
Fuse Current16A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10mm x 25mm
Fuse Size Imperial0.4" x 0.98"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARO Series
Voltage Rating VAC
250V
Fuse Size Metric
10mm x 25mm
Blow Characteristic
-
Fuse Current
16A
Voltage Rating VDC
-
Fuse Size Imperial
0.4" x 0.98"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
