Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No13001116Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AC0390
Product Range1300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$67.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No13001116Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AC0390
Product Range1300 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial16"
Length - Imperial11"
Width - Metric406.4mm
Length - Metric279.4mm
Film Thickness81.28µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1300 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
1300 series metal-in static shield bag is a transparent metal-in static shielding bag is designed to provide a static safe environment for ESD sensitive electronic devices.
- Metal-In Film Laminate 0.0032” thick (3.2 mil)
- <10nJ discharge shielding energy limit test per ANSI/ESD STM11.31
- >22lb puncture strength average
- Printed with ESD protective symbol and lot code information
- Open top bag
- 11" x 16" size
- Pack of 100
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
11"
Length - Metric
279.4mm
Bag Color
Transparent
Product Range
1300 Series
Width - Imperial
16"
Width - Metric
406.4mm
Film Thickness
81.28µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
