Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No1501622Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8707
Product Range1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $127.880 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,278.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1501622Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8707
Product Range1500 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial16"
Length - Imperial22"
Width - Metric406.4mm
Length - Metric558.8mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1500 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Open top transparent metal-out static shielding bag
- Manufactured from a top coated metallized polyester and polyethylene laminate
- Proprietary top coating protect metal layer and quickly discharge any electrical field
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, N-octanoic acid, silicones and heavy metals
- Provides static safe packaging for ESD sensitive items including outside ESD protected areas
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
22"
Length - Metric
558.8mm
Bag Color
Transparent
Product Range
1500 Series
Width - Imperial
16"
Width - Metric
406.4mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
