Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No212811Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8845
Product Range2120R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2+ | $430.070 |
Price for:Box of 100
Minimum: 2
Multiple: 2
$860.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No212811Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8845
Product Range2120R Series
Technical Datasheet
Bag TypeDissipative
Width - Imperial8"
Length - Imperial11"
Width - Metric203.2mm
Length - Metric279.4mm
Film Thickness-
Bag Color-
Seal TypeHeat Seal
Product Range2120R Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Cushion shielding bag
- Protects devices from physical damage and provides static shielding
Technical Specifications
Bag Type
Dissipative
Length - Imperial
11"
Length - Metric
279.4mm
Bag Color
-
Product Range
2120R Series
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
