Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2241Copy
Newark Part No.43AC1818
Product RangeMAGSNAP 360 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSCS
Manufacturer Part No2241Copy
Newark Part No.43AC1818
Product RangeMAGSNAP 360 Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max2.6"
Lead Length6ft
Wristband ColourBlue
Ground TerminalsSnap
Product RangeMAGSNAP 360 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
2.6"
Wristband Colour
Blue
Product Range
MAGSNAP 360 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
