Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No300425Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8908
Product Range3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 20+ | $60.450 |
Price for:Pack of 100
Minimum: 20
Multiple: 20
$1,209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No300425Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8908
Product Range3000 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial25"
Width - Metric101.6mm
Length - Metric635mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeResealable
Product Range3000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Zip top transparent metal-in static shielding bag
- Printed with an ESD protective symbol and a lot code for traceability
- Faraday cage effect shielding protects electronic devices from ESD and electrostatic fields
- Durability is enhanced by positioning the metal layer between polyester and polyethylene
- Four layer construction offers excellent protection from punctures and tears
- Bag is free of amines, silicones and heavy metals
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
25"
Length - Metric
635mm
Bag Color
Transparent
Product Range
3000 Series
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
71.12µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
