
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 497ABG-NOCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 11AC0372 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $657.450 |
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 497ABG-NOCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 11AC0372 |
| Technical Datasheet | |
| Power Type | Electric - Power Cord Not Supplied |
| Supply Voltage VAC | 220V |
| Battery Voltage | - |
| Power Rating | - |
| Flow Rate | - |
| Capacity | - |
| Suction | - |
| Cleaning Range | - |
| Length | 452mm |
| Height | 235mm |
| Width | 197mm |
| Weight | 11lb |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 497ABG-NO from SCS is a 220VAC electronic service vacuum with no power cord. This is designed for high efficiency clean up of most business equipment including removing toner and dust. Portability, quick setup, efficient and safe operation are key features of this vacuum. It contains a one horsepower, six amp motor. This product meets ANSI/ESD S20.20 and is designed to be used in an ESD protected area. The 497ABG vacuum is for use on a nominal 240V circuit and has a grounding plug. Make sure the vacuum is connected to an outlet having the same configuration as the plug. No adapter should be used with this vacuum.
- Electrical specifications are 220VAC/240VAC, 50Hz/60Hz, 4.25A
- 1 horsepower motor
- Dimension is 45.2cm x 19.7cm x 23.5cm (L x W X H) approximate 51”/H20 suction
- Weight is 11lbs
- EAC, cULus certified
Contents
497ABG-NO vacuum, SV-MPF2 type 2 filter, SV-SH33 7 foot dissipative hose, SV-WA2 wand, SV-CN1 crevice tool, SV-CB1 crevice tool brush, SV-DBSD1 dust brush, SV-NN needle nose nozzle.
Warnings
Improper connection of the equipment grounding conductor can result in the risk of electric shock.
Technical Specifications
| Power Type | Electric - Power Cord Not Supplied |
|---|---|
| Battery Voltage | - |
| Flow Rate | - |
| Suction | - |
| Length | 452mm |
| Width | 197mm |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VAC | 220V |
|---|---|
| Power Rating | - |
| Capacity | - |
| Cleaning Range | - |
| Height | 235mm |
| Weight | 11lb |
| Plug Type | - |
Technical Docs (3)
Alternatives for 497ABG-NO
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
