Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No5001018Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8941
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 35+ | $41.450 |
Price for:Pack of 100
Minimum: 35
Multiple: 35
$1,450.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No5001018Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y8941
Product Range500 Series
Technical Datasheet
Bag TypeToner Cartridge Bag
Width - Imperial10"
Length - Imperial18"
Width - Metric254mm
Length - Metric457.2mm
Film Thickness48.26µm
Bag ColorSilver
Seal TypeHeat Seal
Product Range500 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
500 series Toner Cartridge Bag is an opaque construction that provides moisture barrier protection. This bag features a tough polyester outer layer, an aluminium layer for moisture protection, and a heat sealable black polyethylene. Open Top and ZipTop reclosable styles are available.
- 10x18 mm size
- 100 each
Technical Specifications
Bag Type
Toner Cartridge Bag
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Silver
Product Range
500 Series
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
48.26µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
