Print Page
Image is for illustrative purposes only. Please refer to product description.

325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.120 |
| 25+ | $72.300 |
| 50+ | $68.740 |
| 100+ | $66.540 |
| 250+ | $51.750 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$76.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No51060HIC125Copy
Newark Part No.64AH9791
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height3"
External Width2"
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
Moisture Barrier Bags
SVHC
No SVHC (08-Jul-2021)
Relative Humidity Levels
5%, 10%, 60%
External Width
2"
Product Range
-
Alternatives for 51060HIC125
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
