Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No724P-USCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25H9881
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No724P-USCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25H9881
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 125V
Output Current - Output 150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC120V AC
Input Voltage AC Max120V
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 724P-US is a 25VDC 1-output AC to DC Power Supply with fixed output. Barrel plug output connector and anti-static control products work station monitor.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
50mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
120V
Plug Type
-
No. of Outputs
1 Output
Output Voltage - Output 1
25V
Output Voltage - Output 2
-
Output Connector
Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
120V AC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
