Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No817I1218Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AM7975
Product Range8171 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $322.410 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$3,224.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No817I1218Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AM7975
Product Range8171 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial17.91"
Width - Metric305mm
Length - Metric457mm
Film Thickness114.3µm
Bag ColorSilver
Seal TypeHeat Seal
Product Range8171 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
17.91"
Length - Metric
457mm
Bag Color
Silver
Product Range
8171 Series
Width - Imperial
12"
Width - Metric
305mm
Film Thickness
114.3µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
