Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No817R 48X250Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AC2455
Product Range81705 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,315.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,315.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No817R 48X250Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AC2455
Product Range81705 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial48"
Length - Imperial250ft
Width - Metric1.219m
Length - Metric76.2m
Film Thickness71.12µm
Bag Color-
Seal Type-
Product Range81705 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Metal-in static shield film
- Manufactured from 4 layers static dissipative coating, polyester, metal, polyethylene laminate
- Product is on the qualified product listing under the defence standardization program
- Film is free of silicones and heavy metals
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
250ft
Length - Metric
76.2m
Bag Color
-
Product Range
81705 Series
Width - Imperial
48"
Width - Metric
1.219m
Film Thickness
71.12µm
Seal Type
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
