Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No8343Copy
Newark Part No.01F374
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No8343Copy
Newark Part No.01F374
Product Range8300 Series
Technical Datasheet
Mat TypeStatic Dissipative Laminate
Mat ColourBeige
Mat Material-
Ground TerminalsStud
Ground Terminal Type1 3048 Common Ground Cord & 10mm Snap Sockets
Width - Imperial23.7"
Length36"
Length - Imperial35.7"
External Width61cm
Width - Metric602mm
Thickness0.32cm
Length - Metric906.8mm
Mat FeaturesDissipative
Product Range8300 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Static Dissipative Laminate
Mat Material
-
Ground Terminal Type
1 3048 Common Ground Cord & 10mm Snap Sockets
Length
36"
External Width
61cm
Thickness
0.32cm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Beige
Ground Terminals
Stud
Width - Imperial
23.7"
Length - Imperial
35.7"
Width - Metric
602mm
Length - Metric
906.8mm
Product Range
8300 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
