Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoD301216Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7182
Product RangeDri-Shield 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $151.480 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,514.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoD301216Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7182
Product RangeDri-Shield 3000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial16"
Width - Metric304.8mm
Length - Metric406.4mm
Film Thickness152.4µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Dri-Shield® 3000 series moisture barrier bag provides protection for ESD sensitive and moisture sensitive electronics, typically SMT (Surface Mount Technology) items. Best practice is to use with Desiccant and a Humidity Indicator Card. A nylon layer helps to strengthen the bag. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD protective and moisture sensitive warning symbols, and a lot code for traceability.
- 305mm x 405mm, 100 each
- 0.006" (6mil) thick bag constructed from layers of nylon, foil and polyethylene
- <lt/>/= 0.0003 Grams Moisture Vapour Transmission Rate (MVTR)
- Nylon reinforcement layer
- <lt/>10nJ energy penetration tested per ANSI/ESD STM11.31
- <gt/>16lb puncture strength average
- Dissipative inner and outer surfaces Rs 1 x 104 to <lt/> 1 x 1011 ohms per ANSI/ESD STM11.11
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
16"
Length - Metric
406.4mm
Bag Color
Silver
Product Range
Dri-Shield 3000 Series
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
152.4µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
