Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part NoTM30600L3BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P6454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,524.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,524.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoTM30600L3BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P6454
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length50ft
External Width2.5ft
Length - Imperial50ft
Width - Metric760mm
Thickness0.125"
Length - Metric15.2m
Mat FeaturesDissipative
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TM30600L3BL is a blue Table Mat with 3-layer construction. The top layer is made from a tough, easy-to-clean dissipative vinyl. The centre layer, a highly conductive metal scrim, moves the charge from the surface to ground quickly. The bottom layer is a durable, non-skid, cushion of dissipative foam. It is compatible with constant monitors. This three-layer vinyl material provides excellent electrical properties.
- 2 x 10⁷Ω Resistance to ground point (RTG)
- 3 x 10⁷Ω Resistance top to top (RTT)
Applications
Industrial
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
30"
External Width
2.5ft
Width - Metric
760mm
Length - Metric
15.2m
Product Range
-
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
Length - Imperial
50ft
Thickness
0.125"
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
