Print Page
82-12781
No. of Outputs:3 Output
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSECO-LARM
Manufacturer Part No82-12781
Newark Part No.74R2744
Technical Datasheet
SVHCTo Be Advised
Product Overview
Power Supply/Chargers Regulated and filtered output voltage Short circuit protection Thermal protection and compensation Built-in backup battery charger Switches to backup battery automatically in case of power loss Fused protection for battery charger 2 LEDs to indicate AC power input and DC power output status Compatible with lead acid or gel-type rechargeable battery Reverse polarity protected Low operating temperature Battery leads and foam tape included Compact design
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate