Print Page
EB-P101-20HQ
VIDEO BALUN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | EB-P101-20HQCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95Y0733 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.200 |
Price for:Each
Minimum: 10
Multiple: 10
$112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | EB-P101-20HQCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95Y0733 |
| Technical Datasheet | |
| Accessory Type | Video Balun |
| For Use With | CCTV Equipment |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Real-time transmission over low-cost Cat5e/6 cable instead of costly coaxial cable Features
- 3-in-1 TVI / CVI / AHD video up to 1080p
- Transmits up to 1443ft depending on format, resolution, and cable used
- PAL / NTSC / SECAM compatible
- Built-in TVS surge protection
- Anti-static and wave filters
- Lightning protection - Grade III
- 60dB Crosstalk and noise immunity
- Exceptional interference rejection
- Passive operation - No external power required
- Real-time transmission over low-cost Cat5e/6 cable instead of costly coaxial cable
- Quick-connect terminals for easy installation
- Small size allows mounting of multiple baluns behind a DVR <gt/>"
Technical Specifications
| Accessory Type | Video Balun |
|---|---|
| Product Range | - |
| For Use With | CCTV Equipment |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |