Print Page
MVE-AH1E1-42NQ
Extender, 4K HDMI over Single CAT5e/CAT6, Plug and Play Operation, 3.3 V, 4K 60Hz, 230' Distance
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoMVE-AH1E1-42NQCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AK1534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $278.870 |
| 5+ | $255.160 |
| 10+ | $242.020 |
| 25+ | $226.150 |
| 50+ | $209.520 |
| 100+ | $195.010 |
| 10000+ | $191.100 |
Price for:Each
Minimum: 1
Multiple: 1
$278.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoMVE-AH1E1-42NQCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AK1534
Technical Datasheet
Extender Type4K HDMI over Single CAT5e/CAT6
Product Range-
SVHCTo Be Advised
Product Overview
MVE-AH1E1-42NQ is an ENFORCER 4K HDMI extender over a single Cat5e/6 that extends the range of traditional HDMI cabling methods by using an active transmitter and receiver to send video and audio over a single Cat5e/6. HDMI formats as large as 4K can be transmitted up to 197ft (60m) between the two units with zero signal loss by using integrated circuits in the receiver and transmitter.
- Supports resolutions from 480i to 4K with zero signal loss
- Transmits 4K at 60Hz up to 197′ (60m) or 1080p at 60Hz up to 230′ (70m) over Cat6 cable
- Plug and play operation
- Active operation ensures signal strength
- IR for remote control extension
- One (1) 12V DC power supply included – set can be powered at either end
- 18Gbps video amplifier bandwidth
- ESD protection (human body model) is ±8kV (air-gap discharge), ±4kV (contact discharge)
- Operating temperature range from 0°C to 40°C
- Dimension is 3-7/16″x23 / 8″x11/16″
Technical Specifications
Extender Type
4K HDMI over Single CAT5e/CAT6
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate