Print Page
SM-4601-LQ
Alarm Switch, SPST, Surface Mount Magnetic Switch, 12.7 mm, 25.4 mm, 76.2 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSM-4601-LQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47Y5933
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4601-LQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47Y5933
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TypeSurface Mount Magnetic Switch
External Height12.7mm
External Width25.4mm
External Depth76.2mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
Industrial Wide Gap Contact Useful for industrial situations where a wide-gap, surface mount contact is needed.
- Circuit type N.C. Operation gap
- 3" (76mm)
- Material Case Aluminum
- Terminal 36" (91cm) armored leads
- Contacts
- Iridium-plated
- Contact rating 0.1A@100VDC (max)
- 1.0A@10VDC (max)
- 10W (max)
- Temperature -68º~158º F (-20º~70º C)
- Switch cycles 50 Million (0.1mA@5VDC)
- Switch dimensions 3"x1"x1/2" (76.2x25.4x12.7mm)
- Magnet dimensions 3"x1"x1/2" (76.2x25.4x12.7mm)
- Magnet Ferrite
Technical Specifications
Product Range
-
Switch Type
Surface Mount Magnetic Switch
External Width
25.4mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
12.7mm
External Depth
76.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate