Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020212Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AK9702
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020212Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AK9702
Technical Datasheet
Silicon ManufacturerSensirion
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSHT31
Kit ContentsGrove - Temperature & Humidity Sensor Board SHT31, Grove Cable
For Use WithArduino Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove - temperature and humidity sensor (SHT31) could be the finest and highest-accuracy humidity sensor you can find, as it can acquire the relative humidity at only ±2% error. On the other side, it also features excellent performance in terms of temperature measurement, you can use it in some extreme conditions, like -40 degrees or 125 degrees, and it still keeps an accuracy of ±0.3 degrees.
- Easy-to-use grove compatible interface
- Dimension is 89mm x 140mm x 7.5mm
- Supply voltage of 5V or 3.3V
Contents
1 x grove - temperature&humidity sensor (SHT31), 1 x grove - cable.
Technical Specifications
Silicon Manufacturer
Sensirion
Core Architecture
-
Silicon Core Number
SHT31
For Use With
Arduino Board
SVHC
No SVHC (17-Jan-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove - Temperature & Humidity Sensor Board SHT31, Grove Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
