Quantity | Price |
---|---|
1+ | $281.550 |
Product Information
Product Overview
J401 carrier board is a powerful extension board that supports NVIDIA Jetson Orin NX/Nano modules. It features 1 xGbE port, 1 x CAN for data transfer, M.2 Key M for SSD, M.2 Key E for Wi-Fi/Bluetooth, 2 CSI and 1 HDMI for high-quality video capture and display. It also contains 4x USB 3.2 ports, fan, RTC, flexible 9-19V power supply. Typical applications include industrial automation systems, robotics and autonomous vehicles, video processing and analytics, medical imaging and diagnostics, gaming and multimedia, digital signage and advertising displays and scientific and engineering simulations and modelling.
- Support NVIDIA Jetson Orin NX/Nano module leveraging powerful computing power
- Offer 1 x Gigabit Ethernet, 4x USB 3.2 Type-A (10Gbps), 1 x USB2.0 Type-C port, 1 x CAN connector
- Mount with 1 x M.2 Key M 2280, 1 x M.2 Key E slots offering storage, wireless connectivity expansion
- Assemble 2x 15 pins CSI camera connector, 1 x HDMI 2.1, 1 x fan, 1 x RTC for multiple peripherals
- From 9-19VDC, providing flexibility in power supply options
Contents
Seeed carrier board (reComputer J401) x 1, 12V/5A power adapter x 1.
Technical Specifications
-
-
-
ReComputer J401 Carrier Board, 12V/5A Power Adapter
No SVHC (17-Jan-2023)
-
-
Nvidia Jetson Orin NX/Nano Module
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate