
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 102991299Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK7843 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $64.970 |
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 102991299Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK7843 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Silicon Family Name | ATSAMD51 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | ATSAMD51P19A |
| Kit Contents | Wio Terminal ATSAMD51P19A, USB Type-C Short Cable, User Manual |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Wio Terminal is an ATSAMD51-based microcontroller with both Bluetooth and Wi-Fi Wireless connectivity powered by Realtek RTL8720DN, compatible with Arduino and MicroPython. Currently, wireless connectivity is only supported by Arduino. More than just a single embedded functional module, Wio Terminal itself is integrated with a 2.4” LCD Screen, onboard IMU(LIS3DHTR), microphone, buzzer, microSD card slot, light sensor, infrared emitter(IR 940nm). On top of that, it also has two multifunctional Grove ports for Grove Ecosystem and 40 Raspberry pi compatible pin GPIO for more add-ons. All of these practical add-ons are carefully housed in a compact enclosure, making it an efficient and product-ready product.
- Powerful MCU: microchip ATSAMD51P19 with ARM cortex-M4F core running at 120MHz
- Reliable wireless connectivity: equipped with Realtek RTL8720DN, dual-band 2.4GHz/5GHz Wi-Fi
- Complete system equipped with screen + development board + input/output interface + enclosure
- Raspberry Pi 40-pin compatible GPIO enables installation as a peripheral to the Raspberry Pi
- Compatible with over 300 plug & play Grove modules to explore with IoT
- USB OTG support
Contents
Wio Terminal, USB Type-C short cable, User manual.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | ATSAMD51P19A |
| Product Range | - |
| Silicon Family Name | ATSAMD51 |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Wio Terminal ATSAMD51P19A, USB Type-C Short Cable, User Manual |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
