Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No102991334
Newark Part No.55AK3433
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991334
Newark Part No.55AK3433
Technical Datasheet
Supported FamiliesCortex-M0, Cortex-M4F
Kit ContentsSeeed IoT Button for AWS, Stickable Bracket, User Manual, Triangle Plastic Pry Opening Tool
FeaturesAWS IoT 1-Click Service, 2-Pwr Supply Mode, Instructions and Prompt, Design & Low Power Consumption
Product Range-
SVHCTo Be Advised
Product Overview
Seeed IoT Button For AWS is a Wi-Fi-based, programmable button that deploys the AWS IoT 1-Click service. The simple Wi-Fi device is easy to configure and designed for developers to get started with AWS IoT Core.
- Wi-Fi-based programmable button, compatible with iOS and Android, easy to configure and use
- Two power supply modes: detachable charging NCR18650B battery, USB Type-C charging
- Three types of instructions and prompts
- Small design and low power consumption
- Stickable bracket
Contents
Seeed IoT button for AWS x 1, Stickable bracket x 1, User manual x 1, Triangle plastic pry opening tool x 1.
Technical Specifications
Supported Families
Cortex-M0, Cortex-M4F
Features
AWS IoT 1-Click Service, 2-Pwr Supply Mode, Instructions and Prompt, Design & Low Power Consumption
SVHC
To Be Advised
Kit Contents
Seeed IoT Button for AWS, Stickable Bracket, User Manual, Triangle Plastic Pry Opening Tool
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate