Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No104020113Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5752
Your Part Number
137 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020113Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5752
Technical Datasheet
Accessory Type16 x 2 Black on Yellow LCD Board
For Use WithArduino, Raspberry Pi & ArduPy Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 16 x 2 LCD (Black on Yellow) is a perfect I2C LCD display for Arduino and Raspberry Pi with high contrast and easy deployment.
- Display mode: STN
- On board MCU
- Support English and Japanese fonts
- Compatible with 3.3V and 5V
Contents
Grove - 16 x 2 LCD x 1, Grove cable x 1.
Technical Specifications
Accessory Type
16 x 2 Black on Yellow LCD Board
Product Range
-
For Use With
Arduino, Raspberry Pi & ArduPy Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
