110110144
Developer Kit, NVIDIA Jetson Orin NX, ARM Cortex-A78AE CPU, Ampere, 8GB RAM, 128GB NVMe, HDMI

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110110144Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK7856 |
| Your Part Number | |
| Technical Datasheet |
25 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,398.600 |
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 110110144Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AK7856 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A78AE |
| Silicon Core Number | - |
| Kit Contents | NVIDIA Jetson Orin NX 8GB, Seeed Carrier Board, 128GB NVMe SSD, Alum Heatsink with Fan, Pwr Adapter |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
reComputer J4011 is a hand-size edge AI box built with NVIDIA Jetson Orin™ NX 8GB module which delivers up to 70 TOPS AI performance and has a rich set of IOs including USB 3.2 ports(4x), HDMI 2.1, M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin and more. It is also equipped with an aluminum case, a cooling fan with a heatsink, and a pre-installed JetPack System with NVIDIA JetPack™. As part of the NVIDIA Jetson ecosystem, reComputer J4011 is ready for your next AI application development and deployment.
- Compact size
- 4x USB3.2, HDMI 2.1, 2xCSI, 1 xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN and GPIO
- Pre-installed JetPack with NVIDIA JetPack™ 5.1 on included 128GB NVMe SSD, Linux OS BSP, 128GB SSD
- Support Jetson software and leading AI frameworks and software platforms
Contents
NVIDIA Jetson Orin™ NX 8GB x1, Seeed carrier board (reComputer J401) x1, 128GB NVMe SSD x 1, Aluminum heatsink with fan x1, Aluminum case (black) x1, 12V/5A(Barrel jack 5.5/2.5mm) power adapter (power cord not included) x1.
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | - |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | Cortex-A78AE |
| Kit Contents | NVIDIA Jetson Orin NX 8GB, Seeed Carrier Board, 128GB NVMe SSD, Alum Heatsink with Fan, Pwr Adapter |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
