
80 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
Product Information
Product Overview
Grove - UART Wi-Fi V2.0(ESP8285) is a serial transceiver module featuring the ubiquitous ESP8285 IoT SoC. With an integrated TCP/IP protocol stack, this module lets your microcontroller interact with Wi-Fi networks with only a few lines of code. Each ESP8266 module comes pre-programmed with an AT command set firmware, meaning you can send simple text commands to control the device. The SoC features integrated WEP, WPA/WPA2, TKIP, AES, and WAPI engines, can act as an access point with DHCP, can join existing Wi-Fi networks, and has configurable MAC and IP addresses.
- Better Wi-Fi performance and fast response
- Integrated high-speed cache
- Plug-and-play grove connector
Contents
Grove - UART Wi-Fi V2 (ESP8285) x 1, Grove cable x 1.
Technical Specifications
UART Wi-Fi Module
-
Arduino and Seeeduino Board
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
