Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No113060007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AK5828
Your Part Number
33 In Stock
Need more?
3 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
30 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$20.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113060007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AK5828
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory Type433MHz LoRa Radio Module
Silicon Family Name-
For Use WithArduino Board
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino Board, Cable
Product Range-
SVHCTo Be Advised
Product Overview
Grove - LoRa Radio 433MHz is RFM95, which is a transceiver featuring the LoRa long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. The heart of Grove - LoRa Radio 433MHz is ATmega168, a widely used chip with very high-performance and low power consumption, especially suitable for this grove module.
- Using RFM95 module based on SX1276 LoRa®
- ~28mA(avg) at +20dBm continuous transmit
- ~8.4mA(avg) at standby mode
- ~20mA(avg) at receive mode, BW-500KHz
- Simple wire antenna or MHF connector for external high gain antenna
- 20dBm - 100mW power output capability
- UART interface
Contents
Grove - LoRa Radio 433MHz x 1, Grove cable x 1.
Technical Specifications
Silicon Manufacturer
Seeed Studio
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Accessory Type
433MHz LoRa Radio Module
For Use With
Arduino Board
Core Sub-Architecture
-
Kit Contents
Arduino Board, Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
