Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No113991115Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK7864
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.460 |
Price for:Each
Minimum: 1
Multiple: 1
$19.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113991115Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK7864
Technical Datasheet
Silicon ManufacturerEspressif Systems
Silicon Family NameXIAO
No. of Bits32bit
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberESP32-S3R8
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Seeed Studio XIAO ESP32S3 leverages dual-core ESP32S3 chip, supporting both Wi-Fi and BLE wireless connectivity's, which allows battery charge. It integrates built-in camera sensor, digital microphone. It offers 8MB PSRAM, 8MB FLASH, and external SD card slot for supporting up to 32GB FAT memory. All of these make it suitable for embedded ML, like intelligent voice and vision AI.
- Incorporate the ESP32S3 32-bit, dual-core, Xtensa processor chip operating up to 240MHz
- Detachable OV2640 camera sensor for 1600X1200 resolution, compatible with OV5640, digital microphone
- Support 2.4GHz Wi-Fi and BLE dual wireless, support 100m+ remote communication with U.FL antenna
- 21 x 17.5mm, adopting the classic form factor of XIAO, suitable for projects like wearable devices
Contents
XIAO ESP32S3 x1, Plug-in camera sensor board x1, Antenna x1.
Technical Specifications
Silicon Manufacturer
Espressif Systems
No. of Bits
32bit
Core Sub-Architecture
LX7
Kit Contents
Dev Board ESP32-S3R8, Plug-in Camera Sensor Board, Antenna
SVHC
No SVHC (17-Jan-2023)
Silicon Family Name
XIAO
Core Architecture
Xtensa
Silicon Core Number
ESP32-S3R8
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
