Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114020163Copy
Newark Part No.47AK2459
Technical Datasheet
Accessory Type4-Pin, 2mm Pitch SMD Female Header
For Use WithDevelopment Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove Female Header is a 4-pin, 2.0mm pitch, Grove Female Header pack with 20pcs, which is suitable to solder onto a module and enable it to connect with other development boards in the Grove Ecosystem.
- 2A, 250V rated
- Temperature range from -25°C to +85°C
- Brass tin-plated pin
Contents
20 x Grove female header.
Technical Specifications
Accessory Type
4-Pin, 2mm Pitch SMD Female Header
Product Range
-
For Use With
Development Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
