Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0075Copy
Newark Part No.83AH1613
Product RangeDKF Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $413.950 |
| 10+ | $402.120 |
| 25+ | $375.510 |
| 50+ | $372.550 |
Price for:Each
Minimum: 1
Multiple: 1
$413.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0075Copy
Newark Part No.83AH1613
Product RangeDKF Series
Technical Datasheet
Cable Length - Imperial29.5"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric750mm
Coaxial Cable TypeHP190S
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product RangeDKF Series
SVHCLead
Technical Specifications
Cable Length - Imperial
29.5"
Cable Length - Metric
750mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
DKF Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
HP190S
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
