Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMFLEX
Manufacturer Part No5151-DKF-0036Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97W6786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $654.580 |
| 10+ | $635.890 |
| 25+ | $593.800 |
| 50+ | $589.130 |
Price for:Each
Minimum: 5
Multiple: 5
$3,272.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No5151-DKF-0036Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97W6786
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeHP190S
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 5151-DKF-0036 is a 36-inch HP190S RF Coaxial Cable Assembly with N-type straight plug to N-type straight plug connection. The assembly uses precision stainless steel connectors with molded strain relief boots and PTFE insulator. It features low loss, good VSWR. The triple shielded construction of this cable give outstanding shielding effectiveness of greater than -90dB at 18GHz.
- Low loss PTFE tape dielectric
- FEP outer jacket
- 76.5% Velocity of propagation
- <gt/>10kV Breakdown voltage
- -65 to 200°C Temperature range
Applications
RF Communications, Test & Measurement, 5G Wireless
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
900mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
HP190S
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
