Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SEMIX101GD066HDS IGBT Module, Six Pack [Full Bridge], 139 A, 1.9 V, 125 °C, Module](https://canada.newark.com/productimages/standard/en_US/16M0093-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX101GD066HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0093
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4+ | $888.990 |
| 8+ | $820.990 |
| 12+ | $787.000 |
| 20+ | $771.260 |
| 40+ | $755.510 |
| 100+ | $739.770 |
| 200+ | $724.040 |
| 400+ | $708.300 |
Price for:Each
Minimum: 4
Multiple: 4
$3,555.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX101GD066HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0093
Product RangeSEMiX Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current139A
Continuous Collector Current139A
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
139A
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Stud
IGBT Technology
-
Product Range
SEMiX Series
Transistor Polarity
N Channel
Continuous Collector Current
139A
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
-
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
