Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 20 MLI 066Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2204
Product RangeSEMITOP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $132.900 |
| 30+ | $129.700 |
| 50+ | $126.500 |
Price for:Each
Minimum: 10
Multiple: 10
$1,329.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 20 MLI 066Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2204
Product RangeSEMITOP Series
Technical Datasheet
Transistor PolarityQuad NPN
IGBT ConfigurationFour Pack
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeSEMITOP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Quad NPN
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
SEMITOP Series
IGBT Configuration
Four Pack
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
