Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 30 DTA 08Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2227
Product RangeSEMITOP 3 SK 30 DTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $168.380 |
| 25+ | $165.020 |
| 50+ | $161.650 |
| 100+ | $158.290 |
| 250+ | $154.910 |
Price for:Each
Minimum: 10
Multiple: 10
$1,683.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 30 DTA 08Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2227
Product RangeSEMITOP 3 SK 30 DTA Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current37A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.25V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max150°C
Product RangeSEMITOP 3 SK 30 DTA Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
37A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.25V
Forward Surge Current
1kA
Product Range
SEMITOP 3 SK 30 DTA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
