Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 45 KQ 16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.73C2596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 16+ | $30.860 |
| 25+ | $28.790 |
| 50+ | $26.910 |
| 100+ | $26.340 |
| 250+ | $25.590 |
Price for:Each
Minimum: 16
Multiple: 16
$493.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 45 KQ 16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.73C2596
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current-
Average On State Current-
On State RMS Current47A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current450A
Holding Current Max150mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
100mA
Average On State Current
-
Gate Trigger Voltage Max
3V
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
-
On State RMS Current
47A
Peak Non Repetitive Surge Current
450A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
