Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 85 MH 10 TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 15+ | $148.080 |
| 45+ | $145.120 |
| 75+ | $142.160 |
Price for:Each
Minimum: 15
Multiple: 15
$2,221.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 85 MH 10 TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2365
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id80A
Drain Source Voltage Vds100V
On Resistance Rds(on)0.0075ohm
Drain Source On State Resistance0.0075ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SK85MH10T from Semikron is an half bridge configured MOSFET Module in SEMITOP 2 case style designed through Trench gate technology. This device features compact design, heat transfer and isolation through direct copper bonding aluminium oxide ceramic, short internal connection and low inductance case. SK85MH10Tis used in switched mode power supplies and DC servo drives.
- Drain to source voltage (Vds) of 100V
- Gate to source voltage (Vgs) of ±20V
- Continuous drain current (Id) of 80A
- Operating junction temperature of -40°C to 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0075ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
-
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0075ohm
Gate Source Threshold Voltage Max
3.3V
Power Dissipation
-
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
