Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKD 146/12-L140Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 6+ | $378.960 |
| 18+ | $376.720 |
| 30+ | $374.550 |
Price for:Each
Minimum: 6
Multiple: 6
$2,273.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 146/12-L140Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0630
Technical Datasheet
Transistor PolarityNPN
IGBT Configuration-
Continuous Collector Current150A
DC Collector Current150A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleSEMIPONT 6
No. of Pins16Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
175°C
No. of Pins
16Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
-
DC Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
SEMIPONT 6
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
