Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $51.260 |
| 250+ | $49.800 |
Price for:Each
Minimum: 120
Multiple: 120
$6,151.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 12HEB066V1
Newark Part No.86W0636
Technical Datasheet
IGBT ConfigurationSeven Pack
Transistor PolarityQuad NPN
Continuous Collector Current1.159kA
DC Collector Current1.159kA
Collector Emitter Saturation Voltage Vce(on)1.9V
Collector Emitter Saturation Voltage1.9V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.7kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Seven Pack
Continuous Collector Current
1.159kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.7kV
Product Range
-
Transistor Polarity
Quad NPN
DC Collector Current
1.159kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate