Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 16GH066V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2459
Product RangeMiniSKiiP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 120+ | $204.950 |
| 250+ | $200.840 |
Price for:Each
Minimum: 120
Multiple: 120
$24,594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 16GH066V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2459
Product RangeMiniSKiiP Series
Technical Datasheet
Transistor PolarityQuad NPN
IGBT ConfigurationFour Pack
Continuous Collector Current59A
DC Collector Current59A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeMiniSKiiP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Quad NPN
Continuous Collector Current
59A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
600V
Product Range
MiniSKiiP Series
IGBT Configuration
Four Pack
DC Collector Current
59A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
