Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 27GH066V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 72+ | $367.180 |
| 216+ | $359.840 |
| 360+ | $352.490 |
Price for:Each
Minimum: 72
Multiple: 72
$26,436.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 27GH066V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2477
Technical Datasheet
IGBT ConfigurationH Bridge
Transistor PolarityQuad NPN
DC Collector Current79A
Continuous Collector Current79A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
H Bridge
DC Collector Current
79A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Transistor Polarity
Quad NPN
Continuous Collector Current
79A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
