Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKIM401TMLI12E4BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23X8912
Product RangeSKiM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,097.640 |
| 5+ | $1,867.420 |
| 10+ | $1,591.190 |
| 25+ | $1,559.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2,097.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM401TMLI12E4BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23X8912
Product RangeSKiM Series
Technical Datasheet
IGBT ConfigurationFour Pack
Transistor PolarityQuad NPN
DC Collector Current388A
Continuous Collector Current388A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSKiM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
388A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
-
Junction Temperature, Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
SKiM Series
Transistor Polarity
Quad NPN
Continuous Collector Current
388A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
