Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKD 101/16Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.86W0661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 12+ | $68.530 |
| 25+ | $67.150 |
| 50+ | $65.790 |
| 100+ | $64.410 |
| 250+ | $63.050 |
Price for:Each
Minimum: 12
Multiple: 12
$822.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 101/16Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.86W0661
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current134A
Forward Voltage Max1.6V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max130°C
Forward Surge Current2.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.6V
Diode Case Style
Module
Operating Temperature Max
130°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
134A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.5kA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
