Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM 145 GB 066 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0233
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 8+ | $214.880 |
| 24+ | $203.570 |
| 40+ | $199.490 |
Price for:Each
Minimum: 8
Multiple: 8
$1,719.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 145 GB 066 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0233
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current195A
DC Collector Current195A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual N Channel
Continuous Collector Current
195A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
175°C
No. of Pins
7Pins
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Half Bridge
DC Collector Current
195A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
