Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKT340/16ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88K1238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $77.590 |
| 25+ | $76.510 |
| 50+ | $75.430 |
| 100+ | $71.090 |
Price for:Each
Minimum: 12
Multiple: 12
$931.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT340/16ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88K1238
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current340A
Average Forward Current340A
On State RMS Current700A
Peak Non Repetitive Surge Current5.7kA
Holding Current Max400mA
Repetitive Peak Reverse Voltage1.6kV
Gate Trigger Voltage Max2V
Repetitive Peak Reverse Voltage1.6kV
Operating Temperature Max125°C
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
340A
Peak Non Repetitive Surge Current
5.7kA
Repetitive Peak Reverse Voltage
1.6kV
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
340A
On State RMS Current
700A
Holding Current Max
400mA
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
