Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoGS2971AIBE3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.06X0143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 168+ | $100.540 |
| 336+ | $98.520 |
| 504+ | $96.520 |
| 840+ | $94.510 |
| 1680+ | $92.490 |
| 4200+ | $90.490 |
Price for:Each
Minimum: 168
Multiple: 168
$16,890.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoGS2971AIBE3Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.06X0143
Technical Datasheet
Video Processor ApplicationSingle Link (3G-SDI) to Dual Link (HD-SDI) Converter, 1080p50/60 Monitor, Multi-Format Downconverter
IC TypeSDI Integrated Receiver
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC MountingSMD
IC Case / PackageBGA
No. of Pins100Pins
TV / Video Case StyleBGA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Video Processor Application
Single Link (3G-SDI) to Dual Link (HD-SDI) Converter, 1080p50/60 Monitor, Multi-Format Downconverter
Supply Voltage Min
3.13V
IC Mounting
SMD
No. of Pins
100Pins
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
IC Type
SDI Integrated Receiver
Supply Voltage Max
3.47V
IC Case / Package
BGA
TV / Video Case Style
BGA
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
