
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | LC03-6.TBTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel60K0522 Cut Tape37K7836 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.910 | $5.91 |
| Total Price | $5.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 50+ | $3.490 |
| 100+ | $3.100 |
| 250+ | $2.850 |
| 500+ | $2.600 |
| 1000+ | $2.540 |
| 2500+ | $2.490 |
| 5000+ | $2.450 |
| Quantity | Price |
|---|---|
| 500+ | $2.620 |
| 1000+ | $2.560 |
| 1500+ | $2.510 |
| 2500+ | $2.460 |
| 5000+ | $2.410 |
| 12500+ | $2.350 |
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | LC03-6.TBTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel60K0522 Cut Tape37K7836 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 20V |
| Diode Case Style | SOIC |
| No. of Pins | 8Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 2kW |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The LC03-6.TBT is a low capacitance TVS Diode for high-speed data interfaces. It is designed to protect components which are connected to high speed telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD), cable discharge events (CDE) and electrical fast transients (EFT). It is ideal for use as board level protection of sensitive semiconductor components. The device combines a TVS diode with a rectifier bridge to provide transient protection in both common and differential mode with a single device. The capacitance of the device is minimized (<lt/>25pF) to ensure correct signal transmission on high speed lines. It meets the short-haul (intra-building) transient immunity requirements of Bellcore 1089 for telecommunications applications.
- Protects two lines in common and differential mode
- Low capacitance for high-speed interfaces
- Low clamping and operating voltage
- Integrated structure saves board space and increases reliability
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
| Clamping Voltage Vc Max | 20V |
|---|---|
| No. of Pins | 8Pins |
| Power Dissipation Pd | 2kW |
| Automotive Qualification Standard | - |
| Diode Case Style | SOIC |
|---|---|
| Operating Voltage | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
