Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoLC04-6.TBTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel60K0523
Cut Tape37K7840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $5.350 | $2,675.00 |
| Total Price | $2,675.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $5.350 |
| 1000+ | $5.070 |
| 1500+ | $4.980 |
| 2500+ | $4.870 |
| 5000+ | $4.770 |
| 12500+ | $4.670 |
| 25000+ | $4.570 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $5.350 |
| 1000+ | $5.070 |
| 1500+ | $4.980 |
| 2500+ | $4.870 |
| 5000+ | $4.770 |
| 12500+ | $4.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLC04-6.TBTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel60K0523
Cut Tape37K7840
Technical Datasheet
Clamping Voltage Vc Max20V
TVS Polarity-
Reverse Standoff Voltage6V
No. of Pins16Pins
Clamping Voltage Max20V
Operating Voltage6V
Diode Case StyleSOIC
Power Dissipation Pd1kW
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.8V
Peak Pulse Power Dissipation1kW
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
20V
Reverse Standoff Voltage
6V
Clamping Voltage Max
20V
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
1kW
Product Range
-
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
-
No. of Pins
16Pins
Operating Voltage
6V
Power Dissipation Pd
1kW
Maximum Breakdown Voltage
6.8V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
